| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0571 |
| Series: | 53261 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0571.P |
53261-0571
Specifications
Detailed Description
Easily integrate connectivity solutions with this Cut Tape PicoBlade PCB Header. Designed for streamlined assembly, this single-row, right-angle header features a 1.25mm pitch, ideal for space-efficient PCB layouts. With tin plating for enhanced conductivity and RoHS compliance for environmental responsibility, it offers reliable performance. The friction lock mechanism ensures secure mating, while the 5-circuit configuration caters to various applications. Packaged in tape and reel format, it simplifies handling during production. Crafted with durable phosphor bronze contacts and boasting a 1A amperage rating, this connector guarantees long-lasting functionality. Perfect for use in a range of electronic devices, it's a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0072 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 22-01-2107 | KK 254 Crimp Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Molex 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 87831-1241 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


