53261-0771

Heilind Number:MOL53261-0771.P
Manufacturer:Molex
Manufacturer Number:53261-0771
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 7 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53261-0771
Series:53261
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53261-0771.P

Detailed Description

Introducing the PicoBlade PCB Header, a versatile and high-performance connector designed for seamless surface mount applications. With a 1.25mm pitch and single-row configuration, this right-angle header offers precise and efficient connectivity on your PCB. Its tin (Sn) plating ensures reliable signal transmission, while the friction lock feature provides added security. Boasting 7 circuits and RoHS compliance, it's a sustainable choice for your projects. Crafted with phosphor bronze contacts and a durable housing, this header guarantees long-lasting performance. Upgrade your PCB designs with the PicoBlade PCB Header, the ideal solution for your connectivity needs.