53261-0871

Heilind Number:MOL53261-0871.P
Manufacturer:Molex
Manufacturer Number:53261-0871
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53261-0871
Series:53261
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53261-0871.P

Detailed Description

Enhance connectivity within your electronic assemblies with this Cut Tape PicoBlade PCB Header. Designed for optimal performance, this single-row, right-angle connector features a 1.25mm pitch and 8 circuits for seamless integration. With tin plating for reliable conductivity and RoHS compliance, it meets stringent environmental standards. The friction lock mechanism ensures secure mating, while the phosphor bronze contact material guarantees durability. Ideal for surface mount applications, this header is the perfect solution for your PCB connectivity needs.