| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-0271 |
| Series: | 53398 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53398-0271.P |
53398-0271
Specifications
Detailed Description
Ideal for space-constrained applications, this Cut Tape PicoBlade PCB Header offers reliable connectivity with a 1.25mm pitch. Featuring a single row, vertical, surface mount design with tin (Sn) plating, it ensures seamless integration onto circuit boards. The friction lock mechanism provides secure mating, while the 2-circuit configuration allows for versatile connection options. With a 0.60mm PC tail length, it suits various PCB layouts. Crafted with phosphor bronze contact material and straight body orientation, it guarantees durability and stability. RoHS compliant, this product upholds environmental standards, making it a sustainable choice for your projects. Perfect for use in PCB pin headers, it is a crucial component for efficient electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-3066 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 503480-0440 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 4 Circuits, Gold over Nickel Plating | ![]() |
| Molex 52207-1233 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 12 Circuits, Tin-Silver-Bismuth Plating | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


