| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-0371 |
| Series: | 53398 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53398-0371.P |
53398-0371
Specifications
Detailed Description
Introducing a versatile solution for your PCB connection needs, the PicoBlade PCB Header offers seamless integration with a 1.25mm pitch and single-row configuration. Designed for vertical surface mounting, this header features durable tin (Sn) plating and friction lock mechanism for secure connections. With 3 circuits, it accommodates various applications while maintaining RoHS compliance. The 0.60mm PC tail length ensures a reliable connection, while the phosphor bronze contact material guarantees long-lasting performance. Perfect for a wide range of projects, this straight-bodied header is a must-have in your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 43650-0300 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
| Molex 53398-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 3 Circuits | ![]() |
| Molex 87831-1241 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


