Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53647-1074 |
Color: | Brown |
Series: | 53647 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 100 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 14 mm, 8 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | SlimStack |
Part Aliases: | 0536471074 |
SKU: | MOL53647-1074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |