| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53647-0674 |
| Color: | Brown |
| Series: | 53647 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 14 mm, 8 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0536470674 |
| SKU: | MOL53647-0674 |
53647-0674
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Brown Board-to-Board Connector. Featuring a sleek design and a high contact density, this connector is perfect for applications requiring precision and space-saving solutions. With a vertical orientation and Surface Mount termination method, it offers easy and secure installation on your board. Its 60 contacts, made of durable materials like Brass and Phosphor Bronze, ensure reliable performance even in demanding environments. RoHS compliant and designed for longevity, this connector is a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-15-2026 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54?m Tin (Sn), 2 Circuits | ![]() |
| Molex 52901-0474 | SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 40 Circuits | ![]() |
| Molex 52901-0674 | SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 60 Circuits | ![]() |
| Molex 53627-0474 | 0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 40 Circuits, with Embossed Tape with Cover Packaging | ![]() |
| Molex 55091-0474 | 0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 40 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging | ![]() |
| Molex 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


