| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53780-0270 |
| Series: | 53780 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| SKU: | MOL53780-0270.P |
53780-0270
Specifications
Detailed Description
Enhance connectivity with this Cut Tape 1.25mm Pitch PanelMate Header. Specially designed for surface mount applications, it features a convenient right-angle body orientation and a low profile of 1.90mm. With 2 circuits in a single row, it offers efficient PCB connectivity. Crafted from durable Phosphor Bronze, it ensures reliable contact. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for various electronic projects, it's a must-have component for any builder or technician.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46012-3141 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2024 | 515530 - Change Supplier. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


