| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-1610 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559171610 |
| SKU: | MOL55917-1610 |
55917-1610
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our MicroClasp 16-position connector. Featuring a straight body orientation with through-hole termination, this component ensures secure and stable PCB attachment. With a compact 2mm pitch and 3A amperage, it's ideal for high-density applications. The polyester construction with tin plating offers durability and reliable performance, meeting RoHS compliance standards. Designed for vertical orientation, it includes PCB locator and retention features for easy installation. With a mating cycle of 30, it guarantees lasting functionality. Whether for industrial or consumer electronics, this connector is a versatile choice for wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172065-0202 | Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 2 Circuits, 0.38 | ![]() |
| Molex 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
| Molex 53253-0570 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits | ![]() |
| Molex 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |


