| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53253-0570 |
| Series: | 53253 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532530570 |
| SKU: | MOL53253-0570 |
53253-0570
| Heilind Number: | MOL53253-0570 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53253-0570 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits
More >>Specifications
Detailed Description
Enhance your circuitry with the Micro-Latch 53253 Series, featuring a straight, through-hole orientation for seamless integration. This reliable connector boasts five contacts and a 2A amperage rating, crafted with durable brass and nylon materials for optimal performance. With a 2mm pitch and 125V voltage capacity, it offers efficient power transmission. Designed for vertical orientation, it ensures space-saving installation with a 3.5mm tail length. RoHS compliant and suitable for operating temperatures ranging from -40 to 105°C, this connector guarantees both quality and durability in wire-to-board applications. The tin-plated contact areas and PCB termination ensure secure and consistent connections, while its locking feature adds further stability. Trust the Micro-Latch 53253 for your PCB assembly needs, whether in industrial environments or electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0082 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-1088 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating | ![]() |
| Molex 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 53253-0370 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits | ![]() |
| Molex 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| Molex 53253-0670 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 6 Circuits | ![]() |
| Molex 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70553-0009 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 10 Circuits, 0.38 | ![]() |
| Molex 70553-0036 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |


