| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560123-0200 |
| Color: | White |
| Series: | 560123 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5601230200 |
| SKU: | MOL560123-0200 |
560123-0200
Specifications
Detailed Description
Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing in classic white accommodates 2 circuits, perfect for signal applications. Crafted from durable Polybutylene Terephthalate (PBT), it ensures longevity even in challenging environments with an operating temperature range of -40 to 125 °C. Featuring polarized mating and a secure lock mechanism, it guarantees a stable connection. With a 2 mm pitch and wire-to-board connector system, it offers easy installation. RoHS compliant and designed for quality, the DuraClik is ideal for various industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 19069-0223 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Molex 34824-2244 | Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 24 Circuits, EcoPaXX Resin, Polarization Option A, Black | ![]() |
| Molex 46012-1141 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating | ![]() |
| Molex 560125-0200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 2 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | 515375 - Capacity Increase. The purpose of this letter is to inform the capacity expansion of 5601230200 (White) by using the existing tool (5601230201, Black) to support increased high demand. There will be no changes to part design and no impact to form, fit or function of product affected because 5601230200 (White) is produced using a tool that was previously approved for the capacity expansion of 5601230201(Black). | Download | |||
| 07/31/2023 | 513708 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling and assembly line to increase output. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 07/04/2021 | 510056 - Capacity change or tool replacement. due to increase demand for OEM products we are experiencing extremely high demand beyond our capacity to respond within lead time, molex is expediting capacity component tooling to increase output. duplicate molds with no change to design/build. the additional tooling will be qualified and production run in molex chengdu. | Download | |||
| 02/27/2021 | 509941 - Retraction\Cancellation of PCN 508939. This PCN 509941 is a retraction/recall for previously issued PCN 508939 to cancel. Canceled PCN 508939 molding tool transfer from Ansan plant to Gwangju plant. Due to capacity problem at the Gwangjua plant of molex korea the PCN 508939 was canceled. | Download | |||
| 01/29/2021 | 509762 - Capacity change or tool replacement. Additional mold of duraclick 2p, 5p to support increased high demand. duplicate molds no changes to form, fit or function. | Download | |||
| 11/01/2020 | 508939 - Equipment Transfer, Production Transfer or Rearrangement. molding tool will be transferred from molex ansan plant to molex gwangju plant in korea for solving the capacity shortage. | Download | |||
| 08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download | |||


