| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560125-0200 |
| Color: | Gray |
| Series: | 560125 - DuraClik |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | DuraClik |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5601250200 |
| SKU: | MOL560125-0200 |
560125-0200
Specifications
Detailed Description
Enhance the security and reliability of your wire-to-board connections with the DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for 2 circuits, this gray accessory ensures proper alignment and retention, minimizing the risk of accidental disconnection. Crafted from durable PBT material and RoHS compliant, it guarantees high performance even in demanding environments, with an operating temperature range of -40 to 125 °C. The polarized design and locking feature provide added peace of mind, while the easy-to-install bag packaging simplifies integration. Trust in the DuraClik for a dependable solution in modular connectivity applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 19069-0223 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 24.18mm, Carton | ![]() |
| Molex 19221-0498 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Mylar Tape Carrier | ![]() |
| Molex 200875-0002 | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46012-1141 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating | ![]() |
| Molex 501646-1600 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Natural | ![]() |
| Molex 560123-0200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 515328 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 03/29/2024 | 514661 - Capacity change or tool replacement. Due to OEM increase in product, Molex is expediting capacity tooling to increase output. | Download | |||
| 03/20/2024 | 514315 - Change Supplier. Due to Global Supply Constraints of current Raw Material causing shortages and line down risk in Molex & it is difficult to meet customer orders on time. Alternate Material has been identified from a new Supplier. Molex is putting in place all needed efforts to increase capacity to meet customers expectations. Qualify alternative new resin as second source, which are the same type material with current resin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 07/04/2021 | 510056 - Capacity change or tool replacement. due to increase demand for OEM products we are experiencing extremely high demand beyond our capacity to respond within lead time, molex is expediting capacity component tooling to increase output. duplicate molds with no change to design/build. the additional tooling will be qualified and production run in molex chengdu. | Download | |||


