| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560123-0400 |
| Color: | White |
| Series: | 560123 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5601230400 |
| SKU: | MOL560123-0400 |
560123-0400
Specifications
Detailed Description
Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, designed for seamless connectivity in electrical applications. This single-row housing, in a crisp white hue, features four circuits for efficient signal transmission. Crafted from durable Polybutylene Terephthalate, it ensures reliability in various environments with an operating temperature range of -40 to 125°C. Perfect for signal circuit applications, this receptacle is polarized for secure mating, with a locking mechanism for added stability. Its 2mm pitch and wire-to-board connector system make installation a breeze. RoHS compliant and meticulously engineered, the DuraClik is your trusted solution for pin and socket housings in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34824-0246 | Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaxx Resin, EcoPaXX Resin, Polarization Option C, Dark Gray | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 560125-0400 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 4 Circuits, Gray | ![]() |
| Molex 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download | |||


