| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 56134-9001 |
| Part Aliases: | 0561349001 |
| SKU: | MOL56134-9001 |
56134-9001
| Heilind Number: | MOL56134-9001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 56134-9001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-One Female Crimp Terminal, 2.00mm Pitch, Matte Tin Plating, 24-22 AWG, Reel
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 205979-2031 | Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, Glow-Wire Capable, with Independent Secondary Lock (ISL), 3 Circuits, Black | ![]() |
| Molex 205979-2041 | Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, Glow-Wire Capable, with Independent Secondary Lock (ISL), 4 Circuits, Black | ![]() |
| Molex 33001-5002 | MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 94518-0101 | High Normal Force Tabs, Tin Plated Brass, 20-18 AWG | ![]() |
| Molex 94550-4104 | 5.00mm Pitch, RAST 5 Housing, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow-Wire Capable | ![]() |


