| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1009 |
| Part Aliases: | 0634451009 |
| SKU: | MOL63445-1009 |
63445-1009
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 22-01-3167 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural | ![]() |
| Molex 35507-0800 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 8 Circuits | ![]() |
| Molex 46235-0001 | Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, without Lubricant | ![]() |
| Molex 63444-1003 | Punch | ![]() |
| Molex 63444-1007 | Conductor Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-1405 | Insulation Anvil | ![]() |
| Molex 63445-2353 | Anvil | ![]() |
| Molex 63446-1110 | Punch | ![]() |
| Molex 63446-2326 | Insulation Punch | ![]() |
| Molex 63902-5000 | FineAdjust Applicator for 1.50mm Pitch Wire-to-Board Crimp Terminals | ![]() |


