| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-2400 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638112400 |
| SKU: | MOL63811-2400 |
63811-2400
| Heilind Number: | MOL63811-2400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-2400 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create professional-grade crimps with our Hand Crimp Tool, designed for use with 14-16 AWG wires. This essential tool in the 207129 series guarantees precise and secure connections every time. Its manual operation ensures full control over the crimping process, making it ideal for various applications in the fields of connectivity and electronics. Crafted for durability and ease of use, this tool is a must-have for any technician or DIY enthusiast. Elevate your crimping experience with this reliable and efficient hand tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63827-6000 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations | ![]() |
| Molex 63827-7800 | Hand Crimp Tool for DuraClik ISL Receptacle Terminal, Female, ASS 0.30-0.35 Square Wire | ![]() |


