| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-2600 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638112600 |
| SKU: | MOL63811-2600 |
63811-2600
| Heilind Number: | MOL63811-2600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-2600 |
| Datasheet: | Commercial Crimp Book |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly crimp wires with precision using this Hand Crimp Tool designed for 18-22 AWG connections. Part of the 207129 series, this manual tool guarantees optimal performance in every use. Its ergonomic design ensures comfortable handling, while its durable construction promises long-lasting reliability. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolkit. Upgrade your crimping experience with this essential hand tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63827-6000 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations | ![]() |


