| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-3770 |
| Part Aliases: | 0638113770 |
| SKU: | MOL63811-3770 |
63811-3770
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26-32 AWG | ![]() |
| Molex 63811-0000 | Hand Crimp Tool Terminals on Metal Strip | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire | ![]() |
| Molex 63825-8200 | Hand Crimp Tool For C-Grid III Female Crimp Terminals, 26-28AWG | ![]() |


