| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-9200 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638119200 |
| SKU: | MOL63811-9200 |
63811-9200
Specifications
Detailed Description
Elevate your crimping experience with our PremiumGrade Hand Crimp Tool, a must-have for professionals and DIY enthusiasts alike. This high-quality tool, part of our 207129 series, offers precision and reliability with every crimp. Made for manual operation, it ensures a seamless process for connecting connectors and wires. Crafted with durability in mind, this tool guarantees long-lasting performance, making it a valuable addition to any toolkit. Stay ahead of the game with our PremiumGrade Hand Crimp Tool, the ultimate solution for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0107 | KK 396 Crimp Terminal 2578, 26-22 AWG, Reel, Brass, 2.540µm Tin (Sn) | ![]() |
| Molex 50-36-1871 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 63811-8900 | PremiumGrade Hand Crimp Tool for CP 1.50mm Female Terminals for CMC Connector, 1.00-0.50mm² Wire | ![]() |
| Molex 63811-9000 | PremiumGrade Hand Crimp Tool for CP 1.50mm Female Terminals for CMC Connector, 1.00-2.00mm² Wire | ![]() |
| Molex 63813-2400 | Extraction Tool for 0.635mm CP Crimp Terminals for CMC Connector | ![]() |
| Molex 64001-7400 | PremiumGrade Hand Crimp Tool for Industrial Terminals, 22-10 AWG (see ATS) | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |


