| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63813-2400 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638132400 |
| SKU: | MOL63813-2400 |
63813-2400
| Heilind Number: | MOL63813-2400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63813-2400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly remove connectors with our Extraction Tool, designed for efficient and precise extraction in a variety of applications. Part of our comprehensive 207121 series, this manual tool offers a straightforward solution for connector removal, ensuring smooth and seamless operation. With its ergonomic design and durable construction, it provides a reliable and user-friendly experience. Perfect for professionals in the field, this tool is a must-have for any toolkit. Stay ahead of the game with our Extraction Tool, your go-to solution for easy connector extraction.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19005-0015 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 63811-9200 | Hand Crimp Tool | ![]() |
| Molex 63813-2300 | Extraction Tool | ![]() |
| Molex 63868-8000 | FineAdjust Applicator | ![]() |
| | Molex 63895-1100 | Mini-Mac Applicator for CP2.8 Terminals, >1.00-2.00mm² ID & IR Wire | ![]() |


