| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64001-0200 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640010200 RHT-1991 |
| SKU: | MOL64001-0200 |
64001-0200
Specifications
Detailed Description
Enhance your crimping efficiency with our PremiumGrade Hand Crimp Tool. Designed for seamless connectivity, this manual tool is a must-have for any professional or DIY project. Engineered for precision and durability, it ensures perfect crimps every time. With ROHS compliance, you can trust that it meets high industry standards for environmental responsibility. Elevate your crimping experience with this essential tool for connectors and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0112 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 16-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1125 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| Molex 64001-0100 | PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 22-10 AWG and 6.0-0.5mm² (Rings, Spades, Hooks, Block Spades and Flanged Spades) | ![]() |
| Molex 64001-0900 | Hand Crimp Tool | ![]() |
| Molex 64005-0100 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |


