| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64005-0100 |
| Series: | 207129 - Air Tool |
| Tool Type: | Pneumatic Hand Tool |
| Product Name: | Air Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640050100 AT-1990 |
| SKU: | MOL64005-0100 |
64005-0100
Specifications
Detailed Description
Upgrade your AT-200 Pneumatic Hand Tool with the Crimp Head, an essential accessory for efficient crimping tasks. This high-quality component ensures precise and reliable crimps every time, perfect for various applications in the field. Designed for seamless compatibility with the AT-200 series, it guarantees a seamless fit and easy installation. Elevate your workflow with this must-have tool for professionals in need of top-notch performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0112 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19279-0001 | AT-200 Hand Held Pneumatic Tool, Without Crimp Dies | ![]() |
| Molex 64001-0200 | PremiumGrade Hand Crimp Tool | ![]() |
| Molex 64005-0200 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |
| Molex 64005-1500 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |
| Molex 64005-3500 | Crimp Head for the AT-200 Pneumatic Hand Tool, Crimp from Top | ![]() |
| Molex 64007-0100 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |