| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64016-0133 |
| Series: | 207129 - MX150 - ServiceGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | MX150, ServiceGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640160133 |
| SKU: | MOL64016-0133 |
64016-0133
Specifications
Detailed Description
Enhance your crimping efficiency with our ServiceGrade Hand Crimp Tool, specifically designed for MX150 Crimp Terminals. This essential tool accommodates wire sizes ranging from 14 to 22 AWG, ensuring precise and reliable connections every time. Part of the 207129 series, it upholds the high standards of MX150 - ServiceGrade tools, guaranteeing durability and performance. With manual operation, it offers versatility and control, making it a must-have for any workshop or production line. Rest assured, this tool is RoHS compliant, aligning with environmental regulations. Elevate your crimping experience with the ServiceGrade Hand Crimp Tool, a trusted companion for professionals and hobbyists alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33481-2201 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| Molex 63827-6000 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations | ![]() |


