| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64323-1039 |
| Series: | 64323-1039 |
| Amperage: | 12 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| SKU: | MOL64323-1039.P |
64323-1039
Specifications
Detailed Description
Upgrade your automotive connectivity with our high-performance Cut Strip Terminal. Designed for precision and reliability, this 1.50mm CMC CP Female Terminal boasts a tin-plated finish, ensuring optimal conductivity. Perfect for tab dimensions of 1.50mm x 0.80mm and wire sizes greater than 1.0mm, it's a versatile solution for various applications. With a 12A amperage rating and ROHS compliance, you can trust in its quality and environmental responsibility. The crimp termination method guarantees a secure and durable connection, essential for automotive systems. Elevate your connector game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 560123-0700 | NEW 2.0 PITCH W/B CONN REC 7WA DURACLIK ISL | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


