| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64324-1019 |
| SKU: | MOL64324-1019.P |
64324-1019
| Heilind Number: | MOL64324-1019.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 64324-1019 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our precision-engineered Cut Strip Female Terminal. Designed for seamless integration, this terminal features a 2.80mm width and CMC CP construction with a reliable tin plating. Ideal for Tab Dimensions measuring 2.80mm by 0.80mm, it ensures a secure fit for wire sizes ranging from 3.00mm to 5.00mm. With a robust amperage rating of 21A, it guarantees efficient power transfer. The crimp termination method offers easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your automotive connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/31/2025 | 517608 - Partial Retraction of PCN 517139. Partial retraction PCN 517139 communicated on 7/7/25 retracted listed 4 PNs from previous PCN because of the updated strategy for CP2.8 duplicate tooling development we will release a separate PCN for CP2.8 at a later time. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


