| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64324-1039 |
| Series: | 64324 - CMC - CP Terminal |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 - 2.8 mm |
| SKU: | MOL64324-1039.P |
64324-1039
Specifications
Detailed Description
Enhance power connectivity in automotive applications with our CMC CP Female Terminal. Designed for secure crimp or compression termination, this high-quality connector features a tin-plated finish for reliable conductivity. It's ideal for use with tab dimensions of 2.80mm by 0.80mm and wire sizes ranging from 1.00 to 2.00mm. With a voltage rating of 14 V DC, this terminal is perfect for power circuit applications. Its tin-plated copper construction ensures durability, while RoHS compliance guarantees environmental friendliness. Suitable for wire-to-wire connections, it accommodates 14 AWG and 16 AWG wire sizes, as well as 1-2mm² conductors. Upgrade your automotive connectivity with this versatile and dependable CMC CP Female Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19420-0002 | Cut Strip - MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 33001-2004 | MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33472-4802 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-6202 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34062-0024 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/31/2025 | 517608 - Partial Retraction of PCN 517139. Partial retraction PCN 517139 communicated on 7/7/25 retracted listed 4 PNs from previous PCN because of the updated strategy for CP2.8 duplicate tooling development we will release a separate PCN for CP2.8 at a later time. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


