| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64325-1366 |
| Color: | Blue |
| Series: | 64325 - CMC |
| Accessory Type: | Wire Seal |
| Connector Type: | CMC |
| Component Type: | Wire Seal |
| Part Aliases: | 0643251366 |
| SKU: | MOL64325-1366 |
64325-1366
Specifications
Detailed Description
Enhance the integrity of your CP 2.80 Terminals with these Single Wire Seals in a vibrant blue hue. Designed for ultimate protection, these seals ensure secure connections in automotive applications, meeting RoHS compliance standards. Perfect for CMC series 64325, each seal guarantees reliable performance, making it an essential accessory for maintaining the efficiency of your vehicle's electrical system. Individually packaged in a carton for convenience, these wire seals offer easy installation and peace of mind. Elevate your connector setup with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0049 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Carton | ![]() |
| Molex 34985-1601 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, Black | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64324-1019 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.80mm by 0.80mm, Wire Size > 3.00-5.00mm² | ![]() |
| Molex 64324-1049 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.80mm by 0.80mm, Wire Size 0.50-1.00mm² | ![]() |
| Molex 64325-1332 | Single Wire Seals for CP 2.80 Terminals, Red | ![]() |
| Molex 64325-1358 | Single Wire Seals for CP 2.80 Terminals, Gray | ![]() |


