| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73358-0260 |
| Part Aliases: | 0733580260 |
| SKU: | MOL73358-0260 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0077 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 50-29-1758 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 51021-0700 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural | ![]() |
| Molex 51065-0200 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro-D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |


