| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74441-0010 |
| Series: | 74441 |
| Amperage: | .5 A |
| Gender: | Female |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Number of Ports: | 1 |
| SKU: | MOL74441-0010.P |
74441-0010
Specifications
Detailed Description
Introducing a high-performance solution for your connectivity needs: This Cut Tape features a 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable design. With a Right-Angle, Surface Mount configuration, it offers seamless integration into your setup. Boasting 20 Circuits and Gold contact plating, it ensures reliable and efficient data transmission. Operating at .5 A and RoHS compliant, this Female connector is not only high-speed but also environmentally friendly. Perfect for IO applications, it guarantees optimal performance in demanding environments. Upgrade your connectivity with this advanced component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 47155-4001 | HIGH SPEED CONN 1.27 VERT DIP SOLDERTAIL | ![]() |
| Molex 70246-1001 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tray | ![]() |
| Molex 83619-9003 | 1.27mm Pitch Commercial Micro-D, Dual Stack, PCB Mount, Right-Angle Plug, 18 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2023 | 513862 - Packaging Method/Quantity Changing. In order to internal process improve & improve quality, change the SPQ/box is from 960pcs to 1920pcs. | Download | |||
| 11/27/2022 | 512025 - Change To Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. Molex has identified a shortage risk of resin supply which would create a challenge to fulfill orders therefore a new LCP resin has been identified for relative product. | Download | |||
| 03/15/2022 | 511440 - Equipment/ production transfer or rearrangement. molex will add manufacture source to run the parts at local qualified assembly vendors. regardless of location production conditions will remain the same meaning the same component from the same source the same process monitoring system and the same quality control plan. | Download | |||
| 02/17/2020 | 508159 - Production Location Change. Molex Chengdu will add local qualified vendor as stamping source, then will ve able to run terminal production in both locations of Molex Chengdu & local qualified stamping vendor. No impact to fit, form or function. | Download | |||
| 09/07/2019 | 507457 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. | Download | |||
| 05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/23/2019 | 505857 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 05/10/2017 | 501397 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/03/2015 | GCM 10657719 - Manufacturing Process Change. | Download | |||
| 08/15/2014 | GCM 10642993 - Outsourcing Component Or Subcomponent. | Download | |||
| 08/03/2014 | GCM 10640994 - New, Modified, Or Replacement Tooling. The purpose of the change is new stamping die build from 1rowx1up to 2rowx1up and the reason of change is for supporting customer increasing monthly demand and mitigate constraint of press machine. No form, fit, function impacted on products. | Download | |||


