74728-0003

SFP Cage Lightpipe Cover Assembly, 1-by-4, 4.30mm Height

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74728-0003
Series: 74728 - SFP
Body Orientation: Right Angle
Number of Ports: 1x4
Orientation: Horizontal
Component Type: Lightpipe, SFP
Port Matrix Configuration: 1 x 4
Packaging: Tray
Maximum Solder Process Temperature: 070 °C
Part Aliases: 0747280003
SKU: MOL74728-0003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture
impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
10/30/2016 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
07/30/2015 GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . Download