| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75234-1478 |
| Series: | 76153 - GbX - GbX I-Trac - HDM - Impact - VHDM - VHDM-HSD - Z-PACK TinMan |
| Connector Type: | GbX, GbX I-Trac, HDM, Impact, VHDM, VHDM-HSD, Z-PACK TinMan |
| Termination Method: | Screw |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Orientation: | Vertical |
| Component Type: | Guide |
| Packaging: | Bag |
| Operating Temperature Range: | 105 °C |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0752341478 |
| SKU: | MOL75234-1478 |
75234-1478
Specifications
Detailed Description
Enhance your backplane connectivity with the GbX I-Trac Free Standing Wide Guide Pin, designed for use with PCBs of 1.60mm minimum thickness. Standing at 28.14mm in height, this vertical orientation connector ensures secure and stable board-to-board configuration, with screw termination and stainless steel contact material for reliable performance. With UL certification and RoHS compliance, it guarantees quality and environmental responsibility. Perfect for high-density applications, it is part of our comprehensive range of connectors, offering seamless integration and efficient signal transmission in demanding environments. Elevate your connectivity solutions with this essential component, meticulously engineered for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 76153-1001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2022 | 512003 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. The Minimum Order Quantity shall be changed to follow suit the new location. | Download | |||


