| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76153-1001 |
| Series: | 76153 - GbX - GbX I-Trac - HDM - Impact - VHDM - VHDM-HSD - Z-PACK TinMan |
| Connector Type: | GbX, GbX I-Trac, HDM, Impact, VHDM, VHDM-HSD, Z-PACK TinMan |
| Contact Material: | Zinc Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Guide |
| Contact Mating Area Plating: | Gold |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0761531001 |
| SKU: | MOL76153-1001 |
76153-1001
Specifications
Detailed Description
Enhance your connectivity with our GbX I-Trac series, featuring a comprehensive lineup of Impact, HDM, VHDM, GbX, VHDM-HSD, and Z-PACK TinMan connectors. Crafted with precision, these right-angle connectors boast a durable zinc alloy construction with gold plating for optimal performance. With features like PCB retention, polarization, and a guide for easy mating, they ensure seamless integration into your setup. RoHS compliant and suitable for lead-free processes, these connectors guarantee both quality and environmental responsibility. Perfect for board-to-board configurations, backplanes, and daughtercards, they offer reliability in every connection. Elevate your connectivity experience with our GbX I-Trac series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 75234-1478 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | 506098 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. No change to parts/components FFF. | Download | |||


