| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76155-3307 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761553307 |
| SKU: | MOL76155-3307 |
76155-3307
Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 4 Pair Vertical Backplane Header. Featuring a Left Guided design with an Open Endwall, it offers precise alignment and secure connections. With 6 Columns and 72 Circuits, it ensures efficient signal transmission. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm guarantee durability and stability. Made of High Temperature Thermoplastic, it can withstand extreme temperatures ranging from -55 to 85 °C. Compliance with RoHS standards reflects its eco-friendly design. Ideal for high-speed data applications, this connector supports a data rate of 25 Gb/s. Gold-plated contacts and High Performance Alloy (HPA) construction ensure reliable performance over 200 mating cycles. Whether for industrial or commercial use, this component is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501876-2440 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 24 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Molex 76165-5807 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Open Endwall, 8 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78214-1001 | Impact 4 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |


