| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78214-1001 |
| Color: | Black |
| Series: | 78214 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | 4-pair |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Mezzanine, Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782141001 |
| SKU: | MOL78214-1001 |
78214-1001
Specifications
Detailed Description
Elevate your power connections with our Impact 4 Pair Vertical Power Receptacle. Designed for efficiency and durability, this component features Press-Fit termination with Copper Alloy contacts plated in Gold for optimal conductivity. Its High Temperature Thermoplastic construction, meeting UL94-V0 flammability standards, ensures reliability in diverse environments. With a 20A rating and 250V voltage capacity, it's perfect for high-power applications. The 4-pair configuration and 2mm tail length offer versatility, while the -55 to 85°C operating temperature range guarantees performance in extreme conditions. Whether for Mezzanine, Conventional, or Orthogonal Midplane board-to-board configurations, this RoHS-compliant receptacle is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501876-2440 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 24 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Molex 76155-3307 | Impact 100 Ohm 4 Pair Vertical Backplane Header, Left Guided, Open Endwall, 6 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76165-5807 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Open Endwall, 8 Columns, 72 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/25/2019 | 506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||


