76823-0322

Heilind Number:MOL76823-0322.P
Manufacturer:Molex
Manufacturer Number:76823-0322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 12 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76823-0322
Series:76823
Amperage:23 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Matte Tin
SKU:MOL76823-0322.P

Detailed Description

Enhance your power connections with our Mega-Fit Crimp Terminal designed for efficient and reliable performance. Specifically crafted for 12 AWG wires, this Female terminal with Tin (Sn) plating ensures optimal conductivity. With a robust amperage rating of 23 A, it guarantees stable power transmission. Featuring a durable Copper Alloy construction and Matte Tin contact plating, it offers long-lasting quality. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for various industrial applications, this terminal is a must-have for any connector setup. Upgrade your connectivity solutions with the Mega-Fit Crimp Terminal.