| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0017 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030017 AA-2203 |
| SKU: | MOL19003-0017 |
19003-0017
Specifications
Detailed Description
Enhance connectivity with our InsulKrimp Quick Disconnect Female terminal, designed for versatile wire termination in a range of 18-22 AWG sizes. Featuring a durable brass construction with tin plating, it ensures reliable conductivity up to 600V in a high-temperature nylon housing. The 4.75 x 0.81mm tab offers a secure fit, while the straight orientation and full insulation guarantee efficient performance. With UL and CSA certifications, as well as RoHS compliance, this red connector prioritizes safety and quality in every application. Upgrade your wiring setup with this essential component, ideal for crimp or compression installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Tape | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19216-0005 | Multi-Lock Connector for 22-18 AWG Wire, Carton | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


