| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78171-0002 |
| Series: | 78171 |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.2 mm |
| SKU: | MOL78171-0002.P |
78171-0002
Specifications
Detailed Description
Easily connect components on your PCB with this Cut Strip Pico-EZmate PCB Header. Featuring a 1.20mm pitch, single-row design with gold plating, this header ensures reliable conductivity. The Friction Lock mechanism adds extra security, while the 2-circuit configuration allows for efficient power transmission. Packaged in a convenient Tape and Reel format, it's ideal for automated assembly processes. With a straight body orientation and made of high-quality Copper Alloy, this header guarantees durability. Measuring 1.5 A in amperage, it's suitable for various electronic applications. With RoHS compliance, you can trust in its environmentally friendly design. A key component in our 78171 series, this header is essential for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
| Molex 78171-0002 | Pico-EZmate Wire-to-Board Header, Vertical, Housing Height 1.55mm, with Side Friction Locks, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 512774 - Packaging Method/Quantity Changing. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 02/24/2023 | 513284 - Retraction of PCN 512774. This notification is to inform about part(s) listed will undergo changes to the design for series 78171000X & 205871000X embossed tape. No changes will be made to the product as a result of this change. | Download | |||
| 04/17/2022 | 510930 - Change to product. 78171 plug assembly drawing revision. main change items 1. pattern deprecated area. 2. embossed tape width tolerance. 3. top non bonded tape length. this is a drawing change only no change to form fit or function of product | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/26/2019 | 507146 - Cancellation of 505393. | Download | |||
| 11/29/2018 | 505393 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/01/2015 | GCM 10662057 - Supplier Change. | Download | |||
| 08/15/2014 | GCM 10640326 - Tooling / Equipment Transfer. | Download | |||


