78171-0004

Heilind Number:MOL78171-0004.P
Manufacturer:Molex
Manufacturer Number:78171-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.20mm Pitch, Pico-EZmate PCB Header, Single Row, Gold Plating, Friction Lock, 4 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78171-0004
Series:78171
Amperage:1.5 A
Number of Rows:1
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:1.2 mm
SKU:MOL78171-0004.P

Detailed Description

Easily connect and secure your PCB components with this Cut Strip Pico-EZmate PCB Header. Featuring a 1.20mm pitch, single-row design with gold plating, it ensures reliable conductivity. The Friction Lock mechanism adds extra stability, perfect for 4-circuit setups. Packaged in Tape and Reel for convenience, this header is RoHS compliant and boasts a 1.5A amperage rating. Crafted from durable Copper Alloy, its straight body orientation and precise pitch make it ideal for various PCB applications. Upgrade your connectivity solutions with this high-quality component.