| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78172-0410 |
| Series: | 78172 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| SKU: | MOL78172-0410.P |
78172-0410
Specifications
Detailed Description
Enhance your connectivity with our Pico-EZmate Female Crimp Terminal. Featuring gold plating over nickel, this high-quality component ensures optimal performance in various applications. With a current rating of 1.5 A, it guarantees reliable power delivery. The copper alloy construction with gold contact plating offers exceptional conductivity and durability. Designed for easy installation, its crimp termination method provides a secure and stable connection. RoHS compliant, it meets stringent environmental standards. Perfect for use in pin and socket housings, this terminal is a must-have for any project requiring efficient and dependable connectivity. Upgrade your setup with this essential component and experience seamless operation every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19003-0064 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Molex 51146-1000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 10 Circuits, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Molex 78172-0005 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 5 Circuits, Black | ![]() |
| Molex 78172-0410 | Pico-EZmate Wire-to-Board Crimp Terminal, 0.10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||


