| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1018 |
| Part Aliases: | 0797581018 |
| SKU: | MOL79758-1018 |
79758-1018
| Heilind Number: | MOL79758-1018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1018 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Pico-Clasp Single-Row Female-to-Pico-Clasp Single-Row Female, Tin (Sn) Plating, 150.00mm Length, 28 AWG, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501939-0500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 5 Circuits | ![]() |
| Molex 51021-1400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 14 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Molex 79758-1019 | Pre-Crimped Lead Pico-Clasp Single-Row Female-to-Pico-Clasp Single-Row Female, Tin (Sn) Plating, 300.00mm Length, 28 AWG, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506733 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


