| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1019 |
| Part Aliases: | 0797581019 |
| SKU: | MOL79758-1019 |
79758-1019
| Heilind Number: | MOL79758-1019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1019 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Pico-Clasp Single-Row Female-to-Pico-Clasp Single-Row Female, Tin (Sn) Plating, 300.00mm Length, 28 AWG, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 79758-1018 | Pre-Crimped Lead Pico-Clasp Single-Row Female-to-Pico-Clasp Single-Row Female, Tin (Sn) Plating, 150.00mm Length, 28 AWG, Black | ![]() |


