| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84509-0002 |
| Color: | Natural |
| Series: | 84509 - XRC |
| Connector Type: | XRC |
| Gender: | Plug |
| Number of Contacts: | 1 |
| Shell Size: | 16 |
| Component Type: | Wire Plug |
| Packaging: | Bag |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Standards Met: | RoHS Compliant |
| Part Aliases: | 0845090002 |
| SKU: | MOL84509-0002 |
84509-0002
Specifications
Detailed Description
Enhance the integrity of your XRC plug and receptacle housing connections with this XRC Circuit Plug. Designed for seamless integration, this component features a natural color and is RoHS compliant, ensuring environmental responsibility. With a single contact point, it offers efficient connectivity within the 16 shell size. Packaged in a conveniently labeled bag, it guarantees easy identification and storage. Perfect for various applications, this wire plug is a vital addition to your connector hardware collection, providing reliable performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 508325 - Discontinuance. Plant closure. | Download | |||


