| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87427-1202 |
| Color: | Beige |
| Series: | 87427 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874271202 |
| SKU: | MOL87427-1202 |
87427-1202
| Heilind Number: | MOL87427-1202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87427-1202 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,12 Circuits, Tin (Sn) over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Jr. Header, a high-performance solution designed for seamless integration. This 4.20mm pitch connector features a right-angle orientation, ideal for space-saving installations. Crafted from durable nylon without a flange, it boasts 12 circuits for versatile connectivity. With tin over nickel plating, this header ensures optimal conductivity and corrosion resistance. Meeting stringent quality standards, it supports an amperage of 13A and voltage of 600V, making it suitable for a wide range of applications. Its through-hole termination method and brass contact material guarantee secure and reliable connections. With a wide operating temperature range of -40 to 105°C and UL and CSA certifications, this connector is built to deliver exceptional performance in any environment. RoHS compliant and featuring polarized mating, it offers peace of mind in terms of environmental responsibility and ease of use. Perfect for wire-to-board applications, the Mini-Fit Jr. Header is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19203-0389 | C-S-128-10 12-10 STEEL RING #10 (KB) | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download | |||
| 07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download | |||


