| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87437-0443 |
| Series: | 87437 |
| Amperage: | 2.5 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.5 mm |
| SKU: | MOL87437-0443.P |
87437-0443
Specifications
Detailed Description
Enhance PCB connectivity with this Pico-SPOX PCB Header, featuring a 1.50mm pitch for precise integration. Designed for surface mount applications, this single-row header boasts a vertical orientation and durable brass contact material with tin plating for reliable performance. With a friction lock design and 4 circuits, it ensures secure connections in electronic assemblies. Packaged in tape and reel format, it streamlines assembly processes. The beige color adds visual distinction, while RoHS compliance underscores its environmental responsibility. Perfect for demanding electronic projects, this header offers 2.5A current rating and straight body orientation for seamless installation. Elevate your PCB design with this high-quality component from our 87437 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm | ![]() |
| Molex 22-03-5045 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-03-5055 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2101 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 53254-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 54819-0589 | Cut Tape - Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| Molex 87437-0443 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
| Molex 87832-2020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. | Download | |||


