| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87758-0216 |
| Color: | Black |
| Series: | 87758 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877580216 |
| SKU: | MOL87758-0216 |
87758-0216
| Heilind Number: | MOL87758-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87758-0216 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our Milli-Grid Black 87758 Series Connector. Designed for optimal performance, this straight, through-hole connector features two gold-plated contacts, ensuring reliable power delivery at up to 125V and 2A. With a durable nylon body and a wide operating temperature range of -55 to 105°C, it's perfect for various applications. Its 2mm pitch and vertical orientation make it easy to integrate into your PCB designs, while its surface-mount compatibility adds versatility. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Whether you're assembling PCBs for industrial machinery or consumer electronics, this connector guarantees a secure and efficient connection every time. Upgrade your connectivity solutions with the Milli-Grid 87758 Series Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2162 | KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1240 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 505572-1000 | 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Molex 70555-0040 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Molex 76825-0004 | Mega-Fit Right-Angle Header, 4 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
| Molex 87758-0416 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 4 Circuits, 0.38 | ![]() |
| Molex 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |
| Molex 87758-1016 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 10 Circuits, 0.38 | ![]() |
| Molex 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| Molex 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |


