| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93445-5112 |
| Color: | Gray |
| Series: | 93445 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 4 |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934455112 |
| SKU: | MOL93445-5112 |
93445-5112
Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 8 Circuit Plug Housing. This pre-assembled unit comes with a Small Rear Seal and Cover for added protection and convenience. Featuring Keying Option A in a sleek Gray color, it's not just rugged and reliable, but also visually coordinated. With an amperage of 13 A, this Plug is designed for optimal performance. Crafted from durable Nylon, it ensures longevity even in harsh conditions. With 8 contacts arranged in 4 rows, it accommodates multiple connections with ease. Its polarized mating and locking features guarantee a secure fit, while its wide operating temperature range of -55 to 125 °C makes it versatile for various applications. Certified for UL compliance and RoHS, this connector meets international standards for safety and environmental responsibility. Elevate your connectivity with the ML-XT series, where quality meets innovation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 93445-5133 | ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option C, Green | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


