| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93445-5133 |
| Color: | Green |
| Series: | 93445 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 4 |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934455133 |
| SKU: | MOL93445-5133 |
93445-5133
Specifications
Detailed Description
Elevate your connectivity with the ML-XT Sealed 8 Circuit Plug Housing, a high-performance solution pre-assembled with a Small Rear Seal and Cover for added convenience. Featuring Keying Option C in a vibrant Green hue, this housing is designed for optimal organization and functionality. With a robust Nylon construction and UL agency certification, it ensures reliable performance in various environments. Boasting 8 contacts arranged in 4 rows, it caters to both signal and power applications with a 13A amperage rating. Polarized to mate, it offers secure and precise connections, while its lock to mating part feature enhances stability. Operating seamlessly in a wide temperature range (-55°C to 125°C) and RoHS compliant, it prioritizes safety and environmental responsibility. Perfect for wire-to-wire setups, this ML-XT connector system comes packaged in a convenient bag for easy handling. Upgrade your connectivity infrastructure with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 93445-5112 | ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option A, Grey | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


