| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93640-0012 |
| Series: | 93640 - ML-XT - XRC |
| Amperage: | 13 A |
| Connector Type: | ML-XT, XRC |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Nickel |
| Mating Cycles: | 100 |
| Wire Size: | 16 AWG, 18 AWG, 1.3 mm², 20 AWG, 5 mm, .8 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Part Aliases: | 0936400012 |
| SKU: | MOL93640-0012 |
93640-0012
Specifications
Detailed Description
Enhance your power connections with our ML-XT / XRC Male Solid Terminal, designed for 16 to 20 AWG wire sizes. This durable terminal, featuring a Nickel finish and copper alloy contact material, ensures reliable conductivity in a range of circuit applications. With a 13A amperage rating and compatibility with ML-XT and XRC connectors, it is perfect for high-performance environments. The crimp or compression termination method offers easy installation, while the nickel plating guarantees longevity with up to 100 mating cycles. RoHS compliant and packaged in convenient bags, this terminal is a must-have for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||


