95501-6669

Heilind Number:MOL95501-6669
Manufacturer:Molex
Manufacturer Number:95501-6669
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Surface Mount, 6/6, Low Profile, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95501-6669
Color:Black
Series:95501 - Modular Jack 6/6
Amperage:1.5 A
Connector Type:Modular Jack 6/6
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tube
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, .6 µm
Mating Cycles:2500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):045
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0955016669
SKU:MOL95501-6669

Detailed Description

Enhance your connectivity with our Right Angle Surface Mount Modular Jack, designed for seamless integration in electronic devices. Featuring a low-profile design, this component ensures efficient space utilization on your PCB. With a durable construction and high-quality materials, it guarantees reliable performance in various applications. The 90° angle orientation facilitates easy cable insertion, while the gold-plated contacts offer superior conductivity. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for Ethernet and fiber optic connections, this RJ Connector is a versatile solution for your networking needs.