95501-6889

Heilind Number:MOL95501-6889
Manufacturer:Molex
Manufacturer Number:95501-6889
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Surface Mount, 8/8, Low Profile, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95501-6889
Color:Black
Series:95501 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tube
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, .6 µm
Mating Cycles:2500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):045
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0955016889
SKU:MOL95501-6889

Detailed Description

Enhance connectivity with our Modular Jack, designed for optimal performance in surface mount applications. This Right Angle connector features a low profile design, perfect for space-constrained environments. With 8/8 RJ45 configuration, it ensures seamless transmission of data. Crafted from high-quality materials, including a copper alloy contact with gold plating, it guarantees durability and reliable conductivity. Meeting stringent industry standards, it boasts UL certification and RoHS compliance. Suitable for a wide range of electronic devices, this component is a must-have for any networking or telecommunications project.